Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-5315Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81AK9136
Product Range73230 Series
Your Part Number
197 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.300 |
| 5+ | $13.920 |
| 10+ | $13.530 |
| 25+ | $11.940 |
| 50+ | $11.640 |
| 100+ | $11.040 |
| 250+ | $10.270 |
Price for:Each
Minimum: 1
Multiple: 1
$14.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5315Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81AK9136
Product Range73230 Series
Cable Length - Imperial36"
Coaxial Cable TypeRG316
Connector Type ASMA Plug
Connector Type BSMA Plug
Product Range73230 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
36"
Connector Type A
SMA Plug
Product Range
73230 Series
Coaxial Cable Type
RG316
Connector Type B
SMA Plug
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
