Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-5302Copy
Newark Part No.81AK9127
Product Range73230 Series
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.080 |
Price for:Each
Minimum: 1
Multiple: 1
$7.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5302Copy
Newark Part No.81AK9127
Product Range73230 Series
Connector to ConnectorSMA Plug to SMA Bulkhead Jack
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeRG174
Connector Type ASMA Bulkhead Jack
Connector Type BSMA Plug
Impedance-
Jacket Color-
Product Range73230 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to SMA Bulkhead Jack
Cable Length - Metric
304.8mm
Connector Type A
SMA Bulkhead Jack
Impedance
-
Product Range
73230 Series
Cable Length - Imperial
12"
Coaxial Cable Type
RG174
Connector Type B
SMA Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
