Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-5260Copy
Newark Part No.81AK9100
Product Range73230 Series
Your Part Number
195 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $21.220 |
| 5+ | $19.620 |
| 10+ | $18.030 |
| 25+ | $16.690 |
| 50+ | $16.100 |
| 100+ | $15.560 |
| 250+ | $14.700 |
Price for:Each
Minimum: 1
Multiple: 1
$21.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5260Copy
Newark Part No.81AK9100
Product Range73230 Series
Cable Length - Imperial3.3ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric1m
Coaxial Cable TypeRG316
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance-
Jacket Color-
Product Range73230 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
BNC Plug
Impedance
-
Product Range
73230 Series
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG316
Connector Type B
BNC Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
