Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-2193Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.59AM5554
Product Range73230 Series
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.860 |
| 5+ | $14.730 |
| 10+ | $13.590 |
| 25+ | $13.570 |
| 50+ | $13.390 |
| 100+ | $11.150 |
| 250+ | $11.140 |
Price for:Each
Minimum: 1
Multiple: 1
$15.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-2193Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.59AM5554
Product Range73230 Series
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Coaxial Cable TypeDacar 462
Connector Type APigtail
Impedance50ohm
Jacket ColorBlack
Product Range73230 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
17.7"
Coaxial Cable Type
Dacar 462
Impedance
50ohm
Product Range
73230 Series
Cable Length - Metric
450mm
Connector Type A
Pigtail
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
