Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-1992Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AM5548
Product Range73230 Series
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.830 |
| 5+ | $18.420 |
| 10+ | $17.000 |
| 25+ | $16.950 |
| 50+ | $16.890 |
| 100+ | $13.930 |
| 250+ | $13.290 |
Price for:Each
Minimum: 1
Multiple: 1
$19.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-1992Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AM5548
Product Range73230 Series
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Coaxial Cable TypeRG-178
Connector Type AMMCX PoC Right Angle Plug
Connector Type BMMCX Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range73230 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
5.9"
Coaxial Cable Type
RG-178
Connector Type B
MMCX Right Angle Plug
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
150mm
Connector Type A
MMCX PoC Right Angle Plug
Impedance
50ohm
Product Range
73230 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
