Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73100-0257Copy
Newark Part No.59AM4458
Product Range73404 Series
Your Part Number
467 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.730 |
| 5+ | $9.290 |
| 10+ | $8.840 |
| 25+ | $8.380 |
| 50+ | $8.060 |
| 100+ | $7.730 |
| 250+ | $7.640 |
Price for:Each
Minimum: 1
Multiple: 1
$9.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73100-0257Copy
Newark Part No.59AM4458
Product Range73404 Series
Connector Body StyleRight Angle Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeLMR-100, RG174, RG188, RG316
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range73404 Series
SVHCTo Be Advised
Technical Specifications
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
4GHz
Product Range
73404 Series
Coaxial Termination
Crimp
Coaxial Cable Type
LMR-100, RG174, RG188, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
