Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No71430-0268
Newark Part No.59H4004
Product RangeUltra+ VHDCI 71430 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerMOLEX
Manufacturer Part No71430-0268
Newark Part No.59H4004
Product RangeUltra+ VHDCI 71430 Series
Technical Datasheet
No. of Contacts68Contacts
Connector TypeVHDCI
Contact Termination TypeThrough Hole
Product RangeUltra+ VHDCI 71430 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCLead
Technical Specifications
No. of Contacts
68Contacts
Connector Type
VHDCI
Product Range
Ultra+ VHDCI 71430 Series
Contact Plating
Gold Plated Contacts
SVHC
Lead
Gender
Receptacle
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Phosphor Bronze
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
