Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No70928-0002
Newark Part No.59H3364
Product RangeLFH 70928 Series
Also Known AsGTIN UPC EAN: 800753597334
Your Part Number
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No70928-0002
Newark Part No.59H3364
Product RangeLFH 70928 Series
Also Known AsGTIN UPC EAN: 800753597334
Technical Datasheet
No. of Contacts60Contacts
Connector TypeI/O
Contact Termination TypeSurface Mount
Product RangeLFH 70928 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCTo Be Advised
Technical Specifications
No. of Contacts
60Contacts
Connector Type
I/O
Product Range
LFH 70928 Series
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Beryllium Copper
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
