Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No70246-1602Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.82AK3523
Product RangeC-Grid 70246 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.700 |
| 10+ | $4.350 |
| 25+ | $4.110 |
| 50+ | $3.870 |
| 100+ | $3.650 |
| 250+ | $3.360 |
| 500+ | $3.170 |
| 1000+ | $2.860 |
Price for:Each
Minimum: 1
Multiple: 1
$4.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No70246-1602Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.82AK3523
Product RangeC-Grid 70246 Series
Connector SystemsSignal
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeThrough Hole Straight
Product RangeC-Grid 70246 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Connector Systems
Signal
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
16Contacts
Product Range
C-Grid 70246 Series
Contact Material
Phosphor Bronze
SVHC
To Be Advised
Alternatives for 70246-1602
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
