Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No70021-0081Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel99R6037
Cut Tape09AH3350
Product RangeSL 70021 Series
Your Part Number
4,992 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.252 | $0.25 |
| Total Price | $0.25 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.252 |
Full Reel
| Quantity | Price |
|---|---|
| 40000+ | $0.153 |
| 80000+ | $0.151 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No70021-0081Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel99R6037
Cut Tape09AH3350
Product RangeSL 70021 Series
Product RangeSL 70021 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SL 70021 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
Molex SL Series 70066 Receptacle & 70107 Series Plug Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Alternatives for 70021-0081
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
