Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No67910-5700Copy
Newark Part No.
Full Reel26AM9526
Cut Tape47AM1053
Product Range67910 Series
Your Part Number
44 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.520 | $3.52 |
| Total Price | $3.52 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.520 |
| 10+ | $3.250 |
| 25+ | $3.070 |
| 50+ | $2.900 |
| 100+ | $2.730 |
| 250+ | $2.510 |
| 500+ | $2.360 |
| 1000+ | $2.150 |
Full Reel
| Quantity | Price |
|---|---|
| 350+ | $2.250 |
| 700+ | $2.220 |
| 1400+ | $2.180 |
| 2100+ | $2.150 |
| 3500+ | $2.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No67910-5700Copy
Newark Part No.
Full Reel26AM9526
Cut Tape47AM1053
Product Range67910 Series
Card Edge Connector TypeDual Side
Card TypeMini PCI Express
Card Thickness1mm
No. of Contacts52 Contacts
Connector MountingSurface Mount
Connector Body OrientationRight Angle
Contact Termination TypeSolder
Contact MaterialPhosphor Bronze
Contact Plating - Mating Side10µ" Gold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product Range67910 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1mm
Connector Mounting
Surface Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
10µ" Gold Plated Contacts
Product Range
67910 Series
Card Type
Mini PCI Express
No. of Contacts
52 Contacts
Connector Body Orientation
Right Angle
Contact Material
Phosphor Bronze
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (04-Feb-2026)
Alternatives for 67910-5700
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
