Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No67581-0011
Newark Part No.
Full Reel85AJ8394
Cut Tape26AK4593
Product Range67581 Series
Your Part Number
5,603 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.442 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.442 |
| 10+ | $0.371 |
| 25+ | $0.357 |
| 50+ | $0.343 |
| 100+ | $0.329 |
| 250+ | $0.309 |
| 500+ | $0.290 |
| 1000+ | $0.246 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.300 |
| 12000+ | $0.295 |
| 24000+ | $0.291 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No67581-0011
Newark Part No.
Full Reel85AJ8394
Cut Tape26AK4593
Product Range67581 Series
Product Range67581 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use WithMolex 67582 Series Housing Connectors
Wire Size AWG Min22AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
67581 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex 67582 Series Housing Connectors
Contact Material
Phosphor Bronze
Alternatives for 67581-0011
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
