Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No64324-1049Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel01AH8705
Re-Reel26AH0934RL
Cut Tape26AH0934
Product RangeCMC CP 64324 Series
Your Part Number
4,975 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.443 | $0.00 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.803 |
| 10+ | $0.691 |
| 25+ | $0.655 |
| 50+ | $0.607 |
| 100+ | $0.579 |
| 500+ | $0.541 |
| 1000+ | $0.498 |
| 5000+ | $0.453 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.443 |
| 4000+ | $0.435 |
| 6000+ | $0.426 |
| 10000+ | $0.418 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No64324-1049Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel01AH8705
Re-Reel26AH0934RL
Cut Tape26AH0934
Product RangeCMC CP 64324 Series
Product RangeCMC CP 64324 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CMC CP 64324 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex CMC 64318, 64321, 64326, 643251162 Series Housing Connectors
Contact Material
Copper Alloy
Alternatives for 64324-1049
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
