Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No64322-1339Copy
Newark Part No.
Full Reel56R5064
Cut Tape12AN4983
Product RangeCMC, CP 64322 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.030 | $2.03 |
| Total Price | $2.03 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 10+ | $1.820 |
| 25+ | $1.750 |
| 50+ | $1.690 |
| 100+ | $1.630 |
| 250+ | $1.500 |
| 500+ | $1.390 |
| 1000+ | $1.220 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.682 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No64322-1339Copy
Newark Part No.
Full Reel56R5064
Cut Tape12AN4983
Product RangeCMC, CP 64322 Series
Product RangeCMC, CP 64322 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithMolex CMC/CP 64318/64319/64320/64321 & 64326 Series Receptacle Housings
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
CMC, CP 64322 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Phosphor Bronze
SVHC
No SVHC (05-Nov-2025)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Molex CMC/CP 64318/64319/64320/64321 & 64326 Series Receptacle Housings
Contact Plating
Gold Plated Contacts
Alternatives for 64322-1339
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
