Print Page
81 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.360 |
| 5+ | $12.100 |
| 10+ | $11.840 |
| 25+ | $11.070 |
| 50+ | $10.560 |
| 100+ | $9.790 |
| 250+ | $8.970 |
Price for:Each
Minimum: 1
Multiple: 1
$12.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No64321-1018Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.39AH6434
Product RangeCMC 64321
Product RangeCMC 64321
No. of Positions53Positions
For Use WithMolex CMC CP 64322, 64323 Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP6K7, IP6K9K
IP RatingIP6K7, IP6K9K
Voltage Rating250VAC
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CMC 64321
No. of Positions
53Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IP6K7, IP6K9K
Current Rating
-
Gender
Receptacle
For Use With
Molex CMC CP 64322, 64323 Series Socket Contacts
IP Rating
IP6K7, IP6K9K
Voltage Rating
250VAC
SVHC
No SVHC (25-Jun-2025)
Alternatives for 64321-1018
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

