Print Page
749 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.240 |
| 5+ | $12.820 |
| 10+ | $12.460 |
| 25+ | $11.740 |
| 50+ | $11.280 |
| 100+ | $10.820 |
| 250+ | $10.090 |
Price for:Each
Minimum: 1
Multiple: 1
$13.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No64319-3211Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.55W4579
Product RangeCMC 64319
Also Known AsGTIN UPC EAN: 883906131135
Product RangeCMC 64319
No. of Positions32Positions
For Use WithMolex CMC CP 64322, 64323 Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP6K9K
IP RatingIP6K9K
Voltage Rating250VAC
Current Rating-
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Product Overview
- Sealed-connection system using matte-seal technology for CP 0.635 and 1.50mm terminals
- Hybrid-connection system using three different terminal sizes; CP 0.635/CP 1.50/CP 2.80mm terminals
- High-density system due to compact-connector
- System offers several colour codings and mechanical polarization
- For IP6K7 & IP6K9 sealing, a blind plug is available to close 0.60/1.50/2.80mm terminal cavities
- Wide range of standard headers and standardized cut-out header shapes
- 32-circuit wire-to wire male header is designed for either bracket or clip mounting
- Blind plugs available to close unused connector cavities
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
CMC 64319
No. of Positions
32Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IP6K9K
Current Rating
-
Gender
Receptacle
For Use With
Molex CMC CP 64322, 64323 Series Socket Contacts
IP Rating
IP6K9K
Voltage Rating
250VAC
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Alternatives for 64319-3211
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

