Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No64319-2211Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.56R5043
Product RangeCMC 64319 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 528+ | $9.920 |
Price for:Each
Minimum: 528
Multiple: 528
$5,237.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No64319-2211Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.56R5043
Product RangeCMC 64319 Series
Product RangeCMC 64319 Series
No. of Positions24Positions
For Use WithMolex CMC CP 64322, 64323 Series Socket Contacts
Connector Body MaterialPET (Polyester) Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Product Range
CMC 64319 Series
No. of Positions
24Positions
Connector Body Material
PET (Polyester) Body
Voltage Rating
-
SVHC
Decamethylcyclopentasiloxane
Gender
Receptacle
For Use With
Molex CMC CP 64322, 64323 Series Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
