Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.990 |
| 5+ | $14.660 |
| 10+ | $14.340 |
| 25+ | $13.380 |
| 50+ | $12.740 |
| 100+ | $11.770 |
| 250+ | $10.740 |
Price for:Each
Minimum: 1
Multiple: 1
$14.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No64319-1219Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AH5080
Product RangeCMC 64319
Product RangeCMC 64319
No. of Positions32Positions
For Use WithMolex CP 64322, 64323 Automotive Contacts
Connector Body MaterialPET (Polyester) Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating12A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
CMC 64319
No. of Positions
32Positions
Connector Body Material
PET (Polyester) Body
IP Rating
-
Current Rating
12A
Gender
Receptacle
For Use With
Molex CP 64322, 64323 Automotive Contacts
IP Rating
-
Voltage Rating
-
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Alternatives for 64319-1219
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

