Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No57964-9702Copy
Newark Part No.99AC1781
Product RangeOBD-II 57964 Series
Your Part Number
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No57964-9702Copy
Newark Part No.99AC1781
Product RangeOBD-II 57964 Series
Technical Datasheet
Product RangeOBD-II 57964 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithMolex OBD-II 685031602 Series Housing Connectors
Wire Size AWG Min22AWG
Contact MaterialBrass
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
OBD-II 57964 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (14-Jun-2023)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Molex OBD-II 685031602 Series Housing Connectors
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
