Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 56161-8181Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 26AM6752 |
| Product Range | DuraClik 56161 Series |
| Your Part Number |
3,761 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.834 |
| 25+ | $0.756 |
| 50+ | $0.725 |
| 100+ | $0.694 |
| 250+ | $0.663 |
| 500+ | $0.630 |
| 1000+ | $0.592 |
Price for:Each
Minimum: 10
Multiple: 10
$8.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 56161-8181Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 26AM6752 |
| Product Range | DuraClik 56161 Series |
| Product Range | DuraClik 56161 Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 22AWG |
| Contact Plating | Gold Plated Contacts |
| For Use With | Molex DuraClik 502351 Series Receptacle Housing Connectors |
| Wire Size AWG Min | 26AWG |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | DuraClik 56161 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Min | 26AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 22AWG |
| For Use With | Molex DuraClik 502351 Series Receptacle Housing Connectors |
| Contact Material | Phosphor Bronze |
Alternatives for 56161-8181
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
