Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No56086-8000Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel85AJ8306
Cut Tape26AK4557
Product RangeMicroTPA 56086 Series
Your Part Number
3,428 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.126 | $0.13 |
| Total Price | $0.13 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.126 |
| 250+ | $0.097 |
| 500+ | $0.088 |
| 1000+ | $0.080 |
| 5000+ | $0.073 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.054 |
| 30000+ | $0.052 |
| 50000+ | $0.051 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No56086-8000Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel85AJ8306
Cut Tape26AK4557
Product RangeMicroTPA 56086 Series
Product RangeMicroTPA 56086 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMolex MicroTPA 51227 Series Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MicroTPA 56086 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
Molex MicroTPA 51227 Series Housing Connectors
Contact Material
Phosphor Bronze
Alternatives for 56086-8000
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
