Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No56086-8000Copy
Newark Part No.09AH3348
Product RangeMicroTPA 56086 Series
Your Part Number
67,749 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.065 |
| 25+ | $0.040 |
| 100+ | $0.038 |
| 250+ | $0.037 |
| 500+ | $0.035 |
| 1000+ | $0.033 |
| 2500+ | $0.032 |
| 5000+ | $0.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No56086-8000Copy
Newark Part No.09AH3348
Product RangeMicroTPA 56086 Series
Technical Datasheet
Product RangeMicroTPA 56086 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMolex MicroTPA Series 51227 Plug Housings
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MicroTPA 56086 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
Molex MicroTPA Series 51227 Plug Housings
Contact Material
Phosphor Bronze
Technical Docs (2)
Alternatives for 56086-8000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
