Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No560124-0101Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.39AH6429
Product RangeDuraClik ISL 560124 Series
Your Part Number
34,050 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.052 |
| 25+ | $0.050 |
| 50+ | $0.047 |
| 100+ | $0.044 |
| 250+ | $0.042 |
| 500+ | $0.039 |
| 1000+ | $0.034 |
Price for:Each
Minimum: 10
Multiple: 10
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No560124-0101Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.39AH6429
Product RangeDuraClik ISL 560124 Series
Product RangeDuraClik ISL 560124 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingTin Plated Contacts
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
DuraClik ISL 560124 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Molex DuraClik ISL 560123 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Alternatives for 560124-0101
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
