
| Quantity | Price |
|---|---|
| 4000+ | $0.661 |
| 6000+ | $0.652 |
| 10000+ | $0.638 |
Product Information
Product Overview
The DuraClik 560020 series DuraClik™ Connector System provides space savings and superior performance features compared to competitive versions for high-vibration applications. The DuraClik™ connectors are a 2mm pitch, unsealed, wire-to-board connection system for right-angled and vertical PCB mounting options. For signal current of 3A this system is designed to provide space savings and superior performance for high-vibration and high temperature applications in the lighting industry. The enhanced versions of DuraClik™ are a secondary locking feature with an independent secondary locking (ISL) or a terminal positioning assurance (TPA).
- Inner positive-lock design
- Click sound when mated
- Independent secondary lock (ISL) terminal retainer
- Terminal position assurance (TPA) terminal retainer
- Enclosed contact design
- Open area for direct pick-and-place assembly
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Industrial
Technical Specifications
Automotive, Signal, Wire-to-Board
1Rows
Surface Mount Straight
Shrouded
Tin Plated Contacts
Nylon (Polyamide) Body
3A
2mm
5Contacts
DuraClik 560020 Series
Copper Alloy
PCB Header
Straight
No SVHC (08-Jul-2021)
Alternatives for 560020-0520
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
