Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No55091-0574Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel80AH3611
Cut Tape82AH2857
Product RangeSlimStack 550910 Series
Your Part Number
1,191 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.250 | $4.25 |
| Total Price | $4.25 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $4.250 |
| 10+ | $3.710 |
| 25+ | $3.370 |
| 50+ | $3.310 |
| 100+ | $3.240 |
| 250+ | $3.080 |
| 500+ | $3.010 |
| 1000+ | $2.980 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $3.080 |
| 2000+ | $3.040 |
| 4000+ | $3.000 |
| 6000+ | $2.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No55091-0574Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel80AH3611
Cut Tape82AH2857
Product RangeSlimStack 550910 Series
Technical Datasheet
Mezzanine Connector TypePlug
Pitch Spacing0.635mm
No. of Rows2Rows
No. of Contacts50Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 550910 Series
Connector OrientationStraight
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Plug
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.635mm
No. of Contacts
50Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 550910 Series
Contact Termination Type
Solder
Technical Docs (1)
Alternatives for 55091-0574
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
