Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No533980971Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel45AM5064
Cut Tape93K4259
Your Part Number
35,400 In Stock
19,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.667 | $0.00 |
| Total Price | $6.67 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $1.050 |
| 25+ | $1.030 |
| 50+ | $1.020 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.667 |
| 2000+ | $0.640 |
| 4000+ | $0.630 |
| 6000+ | $0.620 |
| 10000+ | $0.610 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No533980971Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel45AM5064
Cut Tape93K4259
Connector SystemsWire-to-Board
Connector ShroudPartially Shrouded
Contact PlatingMatte Tin Plated Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector OrientationStraight
Contact Current Rating1A
Technical Specifications
Connector Systems
Wire-to-Board
Contact Plating
Matte Tin Plated Contacts
Connector Orientation
Straight
Connector Shroud
Partially Shrouded
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Current Rating
1A
Alternatives for 533980971
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
