Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No533980971Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel45AM5064
Cut Tape93K4259
Product RangePicoBlade 53398
Your Part Number
14,425 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.050 | $10.50 |
| Total Price | $10.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $1.050 |
| 25+ | $1.030 |
| 50+ | $1.020 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.665 |
| 3000+ | $0.648 |
| 5000+ | $0.618 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No533980971Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel45AM5064
Cut Tape93K4259
Product RangePicoBlade 53398
Technical Datasheet
Connector SystemsSignal
Pitch Spacing1.25mm
No. of Rows1Rows
No. of Contacts9Contacts
Contact Termination TypeSurface Mount Straight
Product RangePicoBlade 53398
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
1.25mm
No. of Contacts
9Contacts
Product Range
PicoBlade 53398
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Alternatives for 533980971
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
