Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No53309-2070Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel01AH8631
Re-Reel26AH0895RL
Cut Tape26AH0895
Product RangeSlimStack 53309 Series
Your Part Number
5,279 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.840 | $0.00 |
| Total Price | $1.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
| 10+ | $2.880 |
| 25+ | $2.740 |
| 50+ | $2.690 |
| 100+ | $2.570 |
| 250+ | $2.290 |
| 500+ | $2.240 |
| 1000+ | $1.980 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.840 |
| 2000+ | $1.810 |
| 4000+ | $1.790 |
| 6000+ | $1.750 |
| 10000+ | $1.730 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No53309-2070Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel01AH8631
Re-Reel26AH0895RL
Cut Tape26AH0895
Product RangeSlimStack 53309 Series
Connector SystemsBoard-to-Board
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts20Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeSlimStack 53309 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector Body MaterialThermoplastic Body
Connector OrientationRight Angle
Contact Current Rating500mA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
Thermoplastic Body
Contact Current Rating
500mA
Pitch Spacing
0.8mm
No. of Contacts
20Contacts
Product Range
SlimStack 53309 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Alternatives for 53309-2070
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
