Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 53261-7010Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 26AK4487 |
| Product Range | PicoBlade 53261 Series |
| Your Part Number |
4,023 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 10+ | $2.190 |
| 25+ | $2.020 |
| 50+ | $1.880 |
| 100+ | $1.760 |
| 250+ | $1.680 |
| 500+ | $1.570 |
| 2500+ | $1.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 53261-7010Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 26AK4487 |
| Product Range | PicoBlade 53261 Series |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1.25mm |
| No. of Rows | 1Rows |
| No. of Contacts | 10Contacts |
| Contact Termination Type | Surface Mount Right Angle |
| Product Range | PicoBlade 53261 Series |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 1A |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Surface Mount Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Orientation | Right Angle |
| SVHC | No SVHC (21-Jan-2025) |
| Pitch Spacing | 1.25mm |
|---|---|
| No. of Contacts | 10Contacts |
| Product Range | PicoBlade 53261 Series |
| Contact Material | Phosphor Bronze |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Contact Current Rating | 1A |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
