Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 53261-0571Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel67X4886 Cut Tape93K4245 |
| Product Range | PicoBlade 53261 Series |
| Your Part Number | |
| Technical Datasheet |
26,136 In Stock
81,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.737 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.737 |
| 10+ | $0.619 |
| 25+ | $0.596 |
| 50+ | $0.572 |
| 100+ | $0.549 |
| 250+ | $0.517 |
| 500+ | $0.484 |
| 1000+ | $0.412 |
Full Reel
| Quantity | Price |
|---|---|
| 1600+ | $0.341 |
| 4800+ | $0.333 |
| 8000+ | $0.317 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 53261-0571Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel67X4886 Cut Tape93K4245 |
| Product Range | PicoBlade 53261 Series |
| Technical Datasheet | |
| Connector Systems | Signal, Wire-to-Board |
| Pitch Spacing | 1.25mm |
| No. of Rows | 1Rows |
| No. of Contacts | 5Contacts |
| Contact Termination Type | Surface Mount Right Angle |
| Product Range | PicoBlade 53261 Series |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Signal, Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Surface Mount Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Pitch Spacing | 1.25mm |
|---|---|
| No. of Contacts | 5Contacts |
| Product Range | PicoBlade 53261 Series |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 53261-0571
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
