Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 53261-0471Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel67X4885 Cut Tape93K4244 |
| Your Part Number |
31,865 In Stock
17,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.695 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.695 |
| 10+ | $0.584 |
| 25+ | $0.562 |
| 50+ | $0.540 |
| 100+ | $0.518 |
| 250+ | $0.488 |
| 500+ | $0.456 |
| 1000+ | $0.388 |
Full Reel
| Quantity | Price |
|---|---|
| 1600+ | $0.315 |
| 2000+ | $0.310 |
| 4000+ | $0.305 |
| 6000+ | $0.300 |
| 10000+ | $0.295 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 53261-0471Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel67X4885 Cut Tape93K4244 |
| Connector Systems | Signal |
| Pitch Spacing | 1.25mm |
| No. of Rows | 1Rows |
| No. of Contacts | 4Contacts |
| Contact Termination Type | Surface Mount Right Angle |
| Connector Shroud | Shrouded |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Signal |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Surface Mount Right Angle |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 1.25mm |
|---|---|
| No. of Contacts | 4Contacts |
| Connector Shroud | Shrouded |
Technical Docs (1)
Alternatives for 53261-0471
6 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
