Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52885-1674Copy
Newark Part No.92M6589
Product RangeSlimStack 52885 Series
Also Known AsGTIN UPC EAN: 822348246229
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 125+ | $6.880 |
| 250+ | $6.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 125
Multiple: 125
$860.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52885-1674Copy
Newark Part No.92M6589
Product RangeSlimStack 52885 Series
Also Known AsGTIN UPC EAN: 822348246229
Product RangeSlimStack 52885 Series
No. of Contacts160Contacts
Pitch Spacing0.635mm
Connector TypeStacking
Contact Termination TypeSolder
No. of Rows2Rows
Stacking Height-
Row Pitch4.7mm
Contact MaterialCopper Alloy
Connector MountingSurface Mount
SVHCTo Be Advised
Product Overview
- Cantilever-type gold contacts
- Metal friction lock
- High-temp LCP housing material
- Embossed tape packaging
- Shrouded plugs and receptacles
- Wide angled mating surfaces
- Shroud ramp/window locks and contact-to-plastic locks
Technical Specifications
Product Range
SlimStack 52885 Series
Pitch Spacing
0.635mm
Connector Type
Stacking
No. of Rows
2Rows
Row Pitch
4.7mm
Connector Mounting
Surface Mount
No. of Contacts
160Contacts
Gender
Receptacle
Contact Termination Type
Solder
Stacking Height
-
Contact Material
Copper Alloy
SVHC
To Be Advised
Alternatives for 52885-1674
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
