Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52885-1274Copy
Newark Part No.92M6584
Product RangeSlimStack 52885 Series
Also Known AsGTIN UPC EAN: 822348246205
Your Part Number
3,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 250+ | $6.950 |
| 500+ | $6.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 250
Multiple: 250
$1,737.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52885-1274Copy
Newark Part No.92M6584
Product RangeSlimStack 52885 Series
Also Known AsGTIN UPC EAN: 822348246205
Mezzanine Connector TypeReceptacle
Product RangeSlimStack 52885 Series
Pitch Spacing0.635mm
No. of Rows2Rows
No. of Contacts120Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact Termination TypeSurface Mount
SVHCNo SVHC (14-Jun-2023)
Product Overview
SlimStack Board to Board Connectors are ideal for tight-packing applications. SlimStack Connectors meets low-profile needs with pitch sizes as small as 0.35mm and mated height as low as 0.60mm and width as narrow of 2mm.
- Wide alignment guides allows for easy mating
- Dual contact design provides secure reliability
- SlimStack floating series has floating structure
- Contact locks provides audible "click" to ensure a secure mating
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Mezzanine Connector Type
Receptacle
Pitch Spacing
0.635mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Termination Type
Surface Mount
Product Range
SlimStack 52885 Series
Gender
Receptacle
No. of Contacts
120Contacts
Contact Material
Copper Alloy
SVHC
No SVHC (14-Jun-2023)
Alternatives for 52885-1274
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
