Print Page
Image is for illustrative purposes only. Please refer to product description.

954 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 25+ | $4.130 |
| 50+ | $3.860 |
| 100+ | $3.610 |
| 250+ | $3.280 |
| 500+ | $3.050 |
| 1000+ | $2.720 |
Price for:Each
Minimum: 27
Multiple: 1
$111.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52760-1679Copy
Newark Part No.42J8438
Connector SystemsBoard-to-Board, Signal
Product Range-
Pitch Spacing0.64mm
No. of Rows-
No. of Contacts160Contacts
Connector Mounting-
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Technical Specifications
Connector Systems
Board-to-Board, Signal
Pitch Spacing
0.64mm
Gender
Receptacle
Connector Mounting
-
SVHC
To Be Advised
Product Range
-
No. of Rows
-
No. of Contacts
160Contacts
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for 52760-1679
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
