Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 52745-1097Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Full Reel28X2833 Cut Tape52M8967 |
| Product Range | Easy-On 52745 Series |
| Also Known As | GTIN UPC EAN: 822348250486 |
| Your Part Number | |
| Technical Datasheet |
661 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.790 | $1.79 |
| Total Price | $1.79 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 10+ | $1.600 |
| 25+ | $1.480 |
| 50+ | $1.370 |
| 100+ | $1.280 |
| 250+ | $1.220 |
| 500+ | $1.160 |
| 2500+ | $1.060 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $1.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 52745-1097Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Full Reel28X2833 Cut Tape52M8967 |
| Product Range | Easy-On 52745 Series |
| Also Known As | GTIN UPC EAN: 822348250486 |
| Technical Datasheet | |
| Pitch Spacing | 0.5mm |
| No. of Contacts | 10Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | Easy-On 52745 Series |
| Contact Termination Type | Solder |
| Contact Position | Top |
| No. of Rows | 1 Row |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| FFC / FPC Thickness | 0.3mm |
| Connector Mounting | Surface Mount |
| Connector Orientation | Right Angle |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Robust solder tabs (nails)
- ZIF and LIF options
- Robust terminal and actuator designs
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Portable Devices
Technical Specifications
| Pitch Spacing | 0.5mm |
|---|---|
| Gender | Receptacle |
| Contact Termination Type | Solder |
| No. of Rows | 1 Row |
| Contact Material | Phosphor Bronze |
| Connector Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Contacts | 10Contacts |
|---|---|
| Product Range | Easy-On 52745 Series |
| Contact Position | Top |
| Contact Plating | Gold Plated Contacts |
| FFC / FPC Thickness | 0.3mm |
| Connector Orientation | Right Angle |
Alternatives for 52745-1097
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
