Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52465-3671Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel92AJ7631
Cut Tape26AK4436
Product Range52465 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.150 | $3.15 |
| Total Price | $3.15 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.150 |
| 10+ | $2.810 |
| 25+ | $2.720 |
| 50+ | $2.620 |
| 100+ | $2.530 |
| 250+ | $2.310 |
| 500+ | $2.160 |
| 1000+ | $1.890 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.790 |
| 3000+ | $1.750 |
| 5000+ | $1.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52465-3671Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel92AJ7631
Cut Tape26AK4436
Product Range52465 Series
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts36Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product Range52465 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.8mm
No. of Contacts
36Contacts
Contact Material
Phosphor Bronze
Product Range
52465 Series
Alternatives for 52465-3671
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
