Print Page
Image is for illustrative purposes only. Please refer to product description.

17,340 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 100+ | $0.724 |
| 250+ | $0.713 |
| 500+ | $0.692 |
| 1000+ | $0.653 |
Price for:Each
Minimum: 205
Multiple: 1
$148.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52418-1010Copy
Newark Part No.25M4404
Connector SystemsBoard-to-Board, Signal
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts10Contacts
Connector MountingThrough Hole Mount Right Angle
Product Range-
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Contact Termination TypeThrough Hole Right Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board, Signal
Gender
Receptacle
No. of Contacts
10Contacts
Product Range
-
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Rows
1Rows
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Tin Plated Contacts
Contact Termination Type
Through Hole Right Angle
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
