Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52271-2479Copy
Newark Part No.58J9547
Product RangeEasy-On 52271 Series
Also Known AsGTIN UPC EAN: 822348148837
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 250+ | $1.330 |
| 500+ | $1.270 |
| 1250+ | $1.190 |
| 2500+ | $1.110 |
Price for:Each
Minimum: 250
Multiple: 250
$332.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52271-2479Copy
Newark Part No.58J9547
Product RangeEasy-On 52271 Series
Also Known AsGTIN UPC EAN: 822348148837
Technical Datasheet
Pitch Spacing1mm
No. of Contacts24Contacts
Product RangeEasy-On 52271 Series
Contact Termination TypeSolder
Contact PositionBottom
No. of Rows1 Row
Contact PlatingTin-Bismuth Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Robust solder tabs (nails)
- ZIF and LIF options
- Robust terminal and actuator designs
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
No SVHC (14-Jun-2023)
No. of Contacts
24Contacts
Product Range
Easy-On 52271 Series
Contact Position
Bottom
Contact Plating
Tin-Bismuth Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Right Angle
Alternatives for 52271-2479
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
