Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 52271-0579Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Full Reel01AH8582 Re-Reel26AH0849RL Cut Tape26AH0849 |
| Product Range | Easy-On 52271 Series |
| Your Part Number | |
| Technical Datasheet |
1,575 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.030 | $1.03 |
| Total Price | $1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.855 |
| 25+ | $0.752 |
| 50+ | $0.732 |
| 100+ | $0.712 |
| 250+ | $0.699 |
| 500+ | $0.687 |
| 1000+ | $0.674 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.659 |
| 2000+ | $0.642 |
| 4000+ | $0.640 |
| 6000+ | $0.639 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 52271-0579Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Full Reel01AH8582 Re-Reel26AH0849RL Cut Tape26AH0849 |
| Product Range | Easy-On 52271 Series |
| Technical Datasheet | |
| Pitch Spacing | 1mm |
| No. of Contacts | 5Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | Easy-On 52271 Series |
| Contact Termination Type | Solder |
| Contact Position | Bottom |
| No. of Rows | 1 Row |
| Contact Plating | Tin-Bismuth Plated Contacts |
| Contact Material | Phosphor Bronze |
| FFC / FPC Thickness | 0.3mm |
| Connector Mounting | Surface Mount |
| Connector Orientation | Right Angle |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 1mm |
|---|---|
| Gender | Receptacle |
| Contact Termination Type | Solder |
| No. of Rows | 1 Row |
| Contact Material | Phosphor Bronze |
| Connector Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Contacts | 5Contacts |
|---|---|
| Product Range | Easy-On 52271 Series |
| Contact Position | Bottom |
| Contact Plating | Tin-Bismuth Plated Contacts |
| FFC / FPC Thickness | 0.3mm |
| Connector Orientation | Right Angle |
Technical Docs (3)
Alternatives for 52271-0579
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
