Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No52271-0569
Newark Part No.
Full Reel01AM6721
Cut Tape07AM8221
Product RangeEasy-On 52271 Series
Your Part Number
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.20 |
| 10+ | $1.04 |
| 25+ | $0.99 |
| 50+ | $0.95 |
| 100+ | $0.91 |
| 250+ | $0.86 |
| 500+ | $0.83 |
| 1000+ | $0.72 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.69 |
| 2000+ | $0.66 |
| 4000+ | $0.65 |
| 6000+ | $0.64 |
| 10000+ | $0.63 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52271-0569
Newark Part No.
Full Reel01AM6721
Cut Tape07AM8221
Product RangeEasy-On 52271 Series
Pitch Spacing1mm
No. of Contacts5Contacts
Product RangeEasy-On 52271 Series
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
5Contacts
Product Range
Easy-On 52271 Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Alternatives for 52271-0569
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate