Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52117-0341Copy
Newark Part No.97Y3541
Product RangeMizu-P25 Waterproof, Splash Proof 52117 Series
Also Known AsGTIN UPC EAN: 800753693111
Your Part Number
365 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 10+ | $2.710 |
| 25+ | $2.430 |
| 50+ | $2.410 |
| 100+ | $2.380 |
| 250+ | $2.190 |
| 500+ | $2.110 |
| 1000+ | $2.050 |
Price for:Each
Minimum: 1
Multiple: 1
$2.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52117-0341Copy
Newark Part No.97Y3541
Product RangeMizu-P25 Waterproof, Splash Proof 52117 Series
Also Known AsGTIN UPC EAN: 800753693111
Technical Datasheet
Product RangeMizu-P25 Waterproof, Splash Proof 52117 Series
No. of Positions3Positions
Pitch Spacing2.5mm
For Use WithMolex Mizu-P25 50039 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
Mizu-P25 2.50mm pitch waterproof Wire-to-Wire receptacle housing is a miniature sealed system with IP67 rating. It mates with 52116 series Mizu-P25 2.50mm pitch Waterproof wire-to-wire plug housing.
- Dustproof and waterproof protection
- Space savings for tight-packaging applications
- Positive locks provide secure mating retention
- Polyester housing
- Current rating is 3A
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Industrial
Technical Specifications
Product Range
Mizu-P25 Waterproof, Splash Proof 52117 Series
No. of Positions
3Positions
For Use With
Molex Mizu-P25 50039 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
