Print Page
52117-0340
Connector Housing, White, Mizu-P25 Waterproof, Splash Proof 52117 Series, Receptacle, 3 Positions
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 52117-0340Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 01AH8572 |
| Product Range | Mizu-P25 Waterproof, Splash Proof 52117 Series |
| Your Part Number | |
| Technical Datasheet |
290 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.550 |
| 10+ | $3.290 |
| 25+ | $3.110 |
| 50+ | $2.940 |
| 100+ | $2.770 |
| 250+ | $2.550 |
| 500+ | $2.410 |
| 1000+ | $2.180 |
Price for:Each
Minimum: 1
Multiple: 1
$3.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 52117-0340Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 01AH8572 |
| Product Range | Mizu-P25 Waterproof, Splash Proof 52117 Series |
| Technical Datasheet | |
| Product Range | Mizu-P25 Waterproof, Splash Proof 52117 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 3Positions |
| Pitch Spacing | 2.5mm |
| For Use With | Molex Mizu-P25 50039 Series Female Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Mizu-P25 Waterproof, Splash Proof 52117 Series |
|---|---|
| No. of Positions | 3Positions |
| For Use With | Molex Mizu-P25 50039 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2.5mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for 52117-0340
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
