52117-0241
Connector Housing, Black, Mizu-P25 Waterproof, Splash Proof 52117 Series, Receptacle, 2 Positions

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 52117-0241Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 88W2468 |
| Product Range | Mizu-P25 Waterproof, Splash Proof 52117 Series |
| Also Known As | GTIN UPC EAN: 800754368636 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.860 |
| 10+ | $2.840 |
| 25+ | $2.810 |
| 50+ | $2.790 |
| 100+ | $2.760 |
| 250+ | $2.740 |
| 500+ | $2.580 |
| 1000+ | $2.360 |
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 52117-0241Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 88W2468 |
| Product Range | Mizu-P25 Waterproof, Splash Proof 52117 Series |
| Also Known As | GTIN UPC EAN: 800754368636 |
| Technical Datasheet | |
| Product Range | Mizu-P25 Waterproof, Splash Proof 52117 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 2Positions |
| Pitch Spacing | 5mm |
| For Use With | Molex Mizu-P25 50039 Series Female Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The Mizu-P25 series wire-to-wire Connector System is the first miniature sealed system in the market to achieve IP67 certification, which provides superior levels of dustproof and waterproof protection along with space savings. It is ideal for applications such as motorcycles or air conditioners that continue to pack more complicated electronics into smaller spaces, the Mizu-P25™ system provides assurance that dust or water will not interfere with signal integrity. The Mizu-P25 family includes two sub-families, the low-voltage system, which is rated up to 125V and the high-voltage system, rated up to 250V. Both versions of the Mizu-P25 family provide some of the smallest mated diameters of any similar system. This helps to meet the needs of makers in various industries to fit wire-to-wire solutions through smaller spaces, holes and hinges.
- 20 to 22AWG Wire range
- 2 to 4 Circuits
Technical Specifications
| Product Range | Mizu-P25 Waterproof, Splash Proof 52117 Series |
|---|---|
| No. of Positions | 2Positions |
| For Use With | Molex Mizu-P25 50039 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 5mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 52117-0241
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
