Print Page
52116-0242
Connector Housing, Red, Mizu-P25 Waterproof, Splash Proof 52116 Series, Plug, 2 Positions, 5 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 52116-0242Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 01AH8567 |
| Product Range | Mizu-P25 Waterproof, Splash Proof 52116 Series |
| Your Part Number | |
| Technical Datasheet |
146 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 10+ | $1.680 |
| 25+ | $1.560 |
| 50+ | $1.450 |
| 100+ | $1.370 |
| 250+ | $1.310 |
| 500+ | $1.230 |
| 2500+ | $1.150 |
Price for:Each
Minimum: 1
Multiple: 1
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 52116-0242Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 01AH8567 |
| Product Range | Mizu-P25 Waterproof, Splash Proof 52116 Series |
| Technical Datasheet | |
| Product Range | Mizu-P25 Waterproof, Splash Proof 52116 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 2Positions |
| Pitch Spacing | 5mm |
| For Use With | Molex Mizu-P25 50038 Series Male Crimp Terminals |
| SVHC | To Be Advised |
Alternatives for 52116-0242
1 Product Found
Technical Specifications
| Product Range | Mizu-P25 Waterproof, Splash Proof 52116 Series |
|---|---|
| No. of Positions | 2Positions |
| For Use With | Molex Mizu-P25 50038 Series Male Crimp Terminals |
| Gender | Plug |
|---|---|
| Pitch Spacing | 5mm |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
