Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52116-0240
Newark Part No.63W4609
Product RangeMizu-P25 52116
Your Part Number
839 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.070 |
| 10+ | $2.670 |
| 25+ | $2.380 |
| 50+ | $2.350 |
| 100+ | $2.320 |
| 250+ | $2.070 |
| 500+ | $2.010 |
| 1000+ | $1.980 |
Price for:Each
Minimum: 1
Multiple: 1
$3.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52116-0240
Newark Part No.63W4609
Product RangeMizu-P25 52116
Technical Datasheet
Product RangeMizu-P25 52116
No. of Positions2Positions
Pitch Spacing5mm
For Use WithMolex Mizu-P25 50038 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mizu-P25 52116
No. of Positions
2Positions
For Use With
Molex Mizu-P25 50038 Series Pin Contacts
Gender
Plug
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
