Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51382-0300Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.92AJ7628
Product RangeMicroClasp 51382
Your Part Number
1,479 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.352 |
| 250+ | $0.272 |
| 500+ | $0.245 |
| 1000+ | $0.223 |
| 5000+ | $0.204 |
Price for:Each
Minimum: 10
Multiple: 10
$3.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51382-0300Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.92AJ7628
Product RangeMicroClasp 51382
Product RangeMicroClasp 51382
No. of Positions3Positions
Pitch Spacing2mm
For Use With56134, 500638 Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MicroClasp 51382
No. of Positions
3Positions
For Use With
56134, 500638 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 51382-0300
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
