Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51353-1600Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AH1385
Product RangeMicroClasp 51353
Your Part Number
1,215 In Stock
68 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.795 |
| 25+ | $0.765 |
| 50+ | $0.735 |
| 100+ | $0.706 |
| 250+ | $0.665 |
| 500+ | $0.622 |
| 1000+ | $0.529 |
Price for:Each
Minimum: 10
Multiple: 10
$7.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51353-1600Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AH1385
Product RangeMicroClasp 51353
Product RangeMicroClasp 51353
No. of Contacts16Contacts
No. of Positions16Positions
Pitch Spacing2mm
For Use With56134, 500638 Crimp Terminals
Contact Termination TypeCrimp
No. of Rows2Rows
Contact Plating-
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MicroClasp 51353
Gender
Receptacle
Pitch Spacing
2mm
Contact Termination Type
Crimp
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
16Contacts
No. of Positions
16Positions
For Use With
56134, 500638 Crimp Terminals
No. of Rows
2Rows
Contact Material
-
Alternatives for 51353-1600
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
