Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51353-1400Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.39AH6380
Product RangeMicroClasp 51353
Your Part Number
1,517 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.638 |
| 25+ | $0.614 |
| 50+ | $0.590 |
| 100+ | $0.567 |
| 250+ | $0.534 |
| 500+ | $0.500 |
| 1000+ | $0.427 |
Price for:Each
Minimum: 10
Multiple: 10
$6.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51353-1400Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.39AH6380
Product RangeMicroClasp 51353
Product RangeMicroClasp 51353
No. of Positions14Positions
Pitch Spacing2mm
For Use With56134, 500638 Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MicroClasp 51353
No. of Positions
14Positions
For Use With
56134, 500638 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 51353-1400
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
