Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 51353-1000Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 74AC2995 |
| Product Range | MicroClasp 51353 |
| Your Part Number | |
| Technical Datasheet |
4,826 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.553 |
| 25+ | $0.532 |
| 50+ | $0.511 |
| 100+ | $0.491 |
| 250+ | $0.462 |
| 500+ | $0.432 |
| 1000+ | $0.368 |
Price for:Each
Minimum: 10
Multiple: 10
$5.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 51353-1000Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 74AC2995 |
| Product Range | MicroClasp 51353 |
| Technical Datasheet | |
| Product Range | MicroClasp 51353 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 10Positions |
| Pitch Spacing | 2mm |
| For Use With | 56134, 500638 Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | MicroClasp 51353 |
|---|---|
| No. of Positions | 10Positions |
| For Use With | 56134, 500638 Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 51353-1000
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
