Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51227-0300
Newark Part No.01AH1384
Product RangeMicroTPA 51227
Your Part Number
782 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.183 | $0.023 |
| 10+ | $0.158 | $0.023 |
| 25+ | $0.142 | $0.023 |
| 50+ | $0.140 | $0.023 |
| 100+ | $0.137 | $0.023 |
| 250+ | $0.124 | $0.023 |
| 500+ | $0.113 | $0.023 |
| 1000+ | $0.103 | $0.023 |
Price for:Each
Minimum: 1
Multiple: 1
$0.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51227-0300
Newark Part No.01AH1384
Product RangeMicroTPA 51227
Technical Datasheet
Product RangeMicroTPA 51227
No. of Positions3Positions
Pitch Spacing2mm
For Use WithMolex 56086 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MicroTPA 51227
No. of Positions
3Positions
For Use With
Molex 56086 Series Pin Contacts
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
